text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ3E080BNTB

30V, 15A, 16MOHM, N-CHANNEL, HSMT8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
ROHM RQ3E080BNTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 15.2mΩ
Rated Power Dissipation: 14W
Qg Gate Charge: 14.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 33ns
Rise Time: 20ns
Fall Time: 7ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 660pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
9,000
$0.125
30,000
$0.123
45,000+
$0.121
Product Variant Information section