Référence fabricant
SIJ478DP-T1-GE3
N-Channel 80 V 8 mOhm 62.5 W SMT TrenchFET Power Mosfet-PowerPAK SO-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :POWERPAK-SO-8L Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Vishay SIJ478DP-T1-GE3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: To meet the increasing demand for commercial Power MOSFET products, Vishay Siliconix announces the qualification of wafer BGBM process (Backside-Grind and Backside-Metallization) for commercial Low-Voltage Power MOSFETs at in-house Siliconix Philippines Inc.(SPI) facility in Binan, Philippines.Reason for Change: Capacity Expansion
Description of Change: To meet increasing demand with more flexibility for power MOSFETs, Vishay Siliconix announces the qualification of the new solder-plating site, Welnew-Shanghai, in Shanghai city, China. This full release of Welnew-Shnaghai applies to commercial product packages with copper lead-frame assembled in Simconix in Shanghai.Reason for Change: Manufacturing Capacity Expansion
Description of Change: .To meet increasing demand with more flexibility for power MOSFETs, Vishay Siliconix announces the qualification of the new solder-plating site, Welnew-Shanghai, in Shanghai city, China. This full release of Welnew-Shnaghai applies to commercial product packages with copper lead-frame assembled in Simconix in Shanghai.Welnew-Shanghai was founded in 2006 as a leading provider of Hall sensor products, semiconductor process service, and equipments.Welnew-Shanghai has achieved the certifications, including IATF-16949, ISO-9001, and ISO-14001.Reason for Change: Manufacturing Capacity Expansion
Description of Change: To continue the supply of target commercial power MOSFETs, Vishay Siliconix announces the new solder paste, Pb95Sn5, is adopted in PowerPAK? SO-8L package to replace the original material, Pb88Sn10Ag2, for the yield improvement.Besides, the stamp clip from PDE, ?37-4365-1?, is assembled in PowerPAK? SO-8L package with 2mil die for commercial products at Simconix. PDE is one of the qualified suppliers of Simconix with the quality system has been certified by ISO-140001 and IATF-16949.
Description of Change: The wafer plating process for commercial power MOSFET products will move to a new building within the same Laguna Technopark. Classification of Change: In order to increase the capacity, Vishay Siliconix has moved the Philippines wafer plating facility in a larger building with the same equipment, same process, and same personnel.m Expected Influence on Quality/Reliability/Performance: There will be no effect on performance, quality or reliability and no change to form, fit, or function of the shipped devices.Vishay Brand(S): Vishay Siliconix Time Schedule: Start Shipment Date: Mon Feb 6, 2023
Statut du produit:
Vishay SIJ478DP-T1-GE3 - Caractéristiques techniques
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 8mΩ |
| Rated Power Dissipation: | 5W |
| Qg Gate Charge: | 35.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 18.6A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 32ns |
| Rise Time: | 8ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.6V |
| Input Capacitance: | 1855pF |
| Style d'emballage : | POWERPAK-SO-8L |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
POWERPAK-SO-8L
Méthode de montage :
Surface Mount