text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP85N10-10-E3

100V N-CH 175 DEG.C RATED TRENCH

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay SUP85N10-10-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.0105Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 160nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$900.00
USD
Quantity
Unit Price
50
$1.83
200
$1.80
750
$1.78
1,250
$1.77
2,500+
$1.74
Product Variant Information section