Référence fabricant
ZXM62P03E6TA
ZXM62P03E6 30 V 0.15 Ohm P-Channel Enhancement Mode Vertical DMOS FET -SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Diodes Incorporated | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23-6 (SOT-26) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Diodes Incorporated ZXM62P03E6TA - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Addition of Date Code Information to Part MarkingIn order to improve product traceability, Diodes will add date code information to the part marking of below listed part numbers.Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites.There is no change to fit or function of the affected products.
Statut du produit:
Diodes Incorporated ZXM62P03E6TA - Caractéristiques techniques
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.15Ω |
| Rated Power Dissipation: | 625|mW |
| Qg Gate Charge: | 10.2nC |
| Style d'emballage : | SOT-23-6 (SOT-26) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23-6 (SOT-26)
Méthode de montage :
Surface Mount