Référence fabricant
MSC017SMA120J
Discrete Semiconductor Modules MOSFET SIC 1200 V 17 mOhm SOT-227
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :10 par Tube |
||||||||||
| Code de date: | |||||||||||
Microchip MSC017SMA120J - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Reason for Change: To improve productivity by implementing top marking change.Description of Change:Implement top marking change for selected MSC035SMA170J-MOSFET, MSC015SMA070J-MOSFET, MSC0xxSMA120J-MOSFET, MSC080SMA120JS15-MOSFET, MSC2X100SDA070J-Diode, MSC2X100SDA120J-Diode, MSC2X101SDA070J-Diode, MSC2X101SDA120J-Diode, MSC2X30SDAxxxJ-Diode, MSC2X31SDAxxxJ-Diode, MSC2X50SDAxxxJ-Diode and MSC2X51SDAxxxJ-Diode device families available in 4L SOT-227 package.
Description of Change:Implement packing material changes for selected PSDS and SIC products available in SOT-227, TO-220, TO-247, TO-263 and TO-268 packages at FSTS and TEAM final test sites.Reason for Change:To improve productivity by implementing packing material changes for selected PSDS and SIC products.
***June 27, 2024: Re-issued final notification. Updated the affected parts list to include CPN MSC035SMA070BV01 based on the updated scope***Description of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Description of Change:Qualification Microchip Technology Colorado ? Fab 5 (MCSO) as an additional fabrication site for selected 700V, 1200V and 1700V SiC MOSFET products of MSCxxxSMA070xx, MSCxxxSMA120xx, MSCxxxSMA170xx device families available in die sales products, 2L TO-268, 4L SOT-227, 3L/4L TO-247 and 7L TO-263.Reason for Change:To improve productivity and on-time delivery performance by qualifying MCSO as an additional fabrication site.
Description of Change:Implementation of Die Overcoat material with Polyimide layer selected Microsemi SIC MOSFET product of MSCxxxSMA070, MSCxxxSMA120, and MSCxxxSMA170 device families in DICE, SOT-227, TO-247, TO-263 and TO-268 packages.Reason for Change:To improve productivity by implementing Die Overcoat (polyimide layer)
PCN Status:Final NotificationDescription of Change:Implement top marking changes for selected PSDS (Power Switching Discrete Solutions) Silicon Carbide (SiC) Products available in TO-247, TO-263, TO-268, TO-220 and SOT-227 packages.Reason for Change:To improve productivity by standardizing the top marking as part of the integration of Microsemi and Microchip.Change Implementation Status:In ProgressEstimated First Ship Date:March 31, 2023 (date code: 2313)
PCN Status:Final NotificationPCN Type:Manufacturing ChangeMicrochip Parts Affected:Please open one of the files found in the Affected CPNs section.Note: For your convenience Microchip includes identical files in two formats (.pdf and .xls)Description of Change:Implement Microchip Inner Labels and documentation changes for selected PSDS (Power Switching Discrete Solutions) Silicon Carbide (SiC) Products.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by standardizing the packing method as part of the integration of Microsemi and Microchip.Change Implementation Status:In ProgressEstimated First Ship Date:February 17, 2023 (date code: 2307)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
10 par Tube