Manufacturer Part #
APV-25-12
100 - 240Vac, 25.2W, 12V, IP30 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL APV-25-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL APV-25-12 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 25.2W |
| Output Voltage: | 12V |
| Input Power Factor: | 0.55 |
| Efficiency: | 82% |
| Certifications: | CE,cUL,UL |
| IP Rating: | IP30 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$11.78
4
$11.61
10
$11.50
25
$11.39
40+
$11.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Box