text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E10K0-C-73

VERO 29 GEN 7 Series 4000K 80 CRI 19120 lm 69.4 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-40E10K0-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 19120lm
Efficacy-Typ: 161lm/W
Forward (Drive) Current: 1710mA
Forward Voltage: 69.4V
Power Consumption: 118.7W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,896.00
USD
Quantity
Unit Price
50+
$28.96
Product Variant Information section