text.skipToContent text.skipToNavigation

Manufacturer Part #

CP14996_FLORENTINA-HLD-D

Assembly|rectang|12 Pos|285,6+19,5mm (D)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CP14996_FLORENTINA-HLD-D - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Symmetrical
Beam Type: Spot
Beam Angle: 18°
Lens Shape: Rectangular
Color: Clear
Dimension: H  9.5mm x L  285.6mm x W  19.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
32
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$343.36
USD
Quantity
Unit Price
16
$10.81
32
$10.73
48
$10.69
64
$10.66
80+
$10.57
Product Variant Information section