C12622_HELENA-A in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C12622_HELENA-A

HELENA Series 72.8 mm Diameter 19° Beam Angle Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12622_HELENA-A - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 19°
Lens Shape: Round
Diameter: 72.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
15
$2.86
45
$2.81
60
$2.80
150
$2.75
225+
$2.71
Product Variant Information section