text.skipToContent text.skipToNavigation

Référence fabricant

MC14536BDWR2G

MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2536
Product Specification Section
onsemi MC14536BDWR2G - Caractéristiques techniques
Attributes Table
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 3600ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 3
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14536BDWR2G is a programmable timer with a 24−stage binary ripple counter. Available in a SOIC-16 package.

Features:

  • 24 Flip−Flop Stages − Will Count From 20 to 224
  • Last 16 Stages Selectable By Four−Bit Select Code
  • 8−Bypass Input Allows Bypassing of First Eight Stages
  • Set and Reset Inputs
  • Clock Inhibit and Oscillator Inhibit Inputs
  • On−Chip RC Oscillator Provisions
  • On−Chip Monostable Output Provisions
  • Clock Conditioning Circuit Permits Operation with Very Long Rise and Fall Times
  • Test Mode Allows Fast Test Sequence
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
320,00 $
USD
Quantité
Prix unitaire
1 000
$0.32
2 000
$0.315
5 000
$0.31
10 000+
$0.305
Product Variant Information section