text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT244ADWR2G

74HCT Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver -SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi MC74HCT244ADWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 3
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
10,000+
$0.205
Product Variant Information section