Manufacturer Part #
74LVC1G3157DW-7
74LVC1G3157 Series 5.5 V SPDT Analog Switch - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC1G3157DW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G3157DW-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Switch |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Propagation Delay: | 1ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| No of Pins: | 6 |
| Quiescent Current: | 1µA |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0281
9,000
$0.0274
15,000
$0.0271
60,000
$0.0263
90,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount