
Manufacturer Part #
PI3C3306LEX
2 Bit 2 Port 2.5 / 3.3 V Surface Mount Individual Enables Bus Switch - TSSOP-8
Product Specification Section
Pericom Saronix-eCera PI3C3306LEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI3C3306LEX - Technical Attributes
Attributes Table
Family: | PI3 |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 3.3V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
10,000
$0.27
12,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount