text.skipToContent text.skipToNavigation

Manufacturer Part #

5X1503S-000NLGI8

IDT MicroClock Programamble Clock Generator with embedded crystal

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5X1503S-000NLGI8 - Technical Attributes
Attributes Table
Type: Programmable Clock
Interface Type: I2C
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 1.71V to 1.89V
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,775.00
USD
Quantity
Unit Price
3,000+
$0.925
Product Variant Information section