text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M16D2-25BCN

AS4C128M16D2 Series 2 Gb (128 M x 16) 400 MHz DDR2 Synchronous DRAM - FBGA-84

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M16D2-25BCN - Technical Attributes
Attributes Table
Memory Density: 2Gb
Configuration: 128M x 16
Supply Voltage-Nom: 1.7V to 1.9V
CAS Latency: 5
Speed Grade: 400MHz
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
162
Multiple Of:
162
Total
$2,295.54
USD
Quantity
Unit Price
162+
$14.17
Product Variant Information section