AT28HC256E-90JU in Std. Mfr. Pkg by Microchip | Parallel EEPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28HC256E-90JU

AT28HC256 Series 256 Kb (32K x 8) 5.5 V High-Speed Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT28HC256E-90JU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 3ms
Access Time-Max: 90ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
64
Multiple Of:
32
Total
$696.32
USD
Quantity
Unit Price
64
$10.88
96
$10.84
128
$10.82
160
$10.80
320+
$10.70
Product Variant Information section