text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC640A-M/SN

EEPROM Memory IC 64Kb (8K x 8) SPI 10MHz 8-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC640A-M/SN - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Rise Time / Fall Time: 100ns
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,269.00
USD
Quantity
Unit Price
100+
$12.69
Product Variant Information section