text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL016J55TFNR20

FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel 55ns 48-TSOP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29AL016J55TFNR20 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8/1M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Extended
Number of Words: 1M
Word Length: 16b
Supply Current: 12mA
Interface: Parallel
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$384.00
USD
Quantity
Unit Price
96+
$2.00
Product Variant Information section