Référence fabricant
PIC24FJ256GB206-I/PT
PIC24F Series 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :160 par Tray Style d'emballage :TQFP-64 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2302 | ||||||||||
Microchip PIC24FJ256GB206-I/PT - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Microchip PIC24FJ256GB206-I/PT - Caractéristiques techniques
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 96kB |
| Speed: | 32MHz |
| No of I/O Lines: | 52 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/LVD/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 2.2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | TQFP-64 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
PIC24FJ256GB206-I/PT is part of the PIC24F Series family with 256 kB Flash as a 16-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has 64 pin in a TQFN package. This device is lead free.
This is Ideal for USB related applications that can benefit from the 16-bit MCU, USB, 96K byte RAM, and other peripherals.
Features:
- Universal Serial Bus Features:
- USB v2.0 On-The-Go (OTG) Compliant.
- Dual Role Capable – Can act as either Host or Peripheral.
- Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode.
- Full-Speed USB Operation in Device mode.
- Analog Features:
- Up to 24x, Capacitive touch sensing.
- Up to 24x, 10-Bit, ADC at 500 ksps.
- 3x Analog Comparators with Programmable Input/Output Configuration.
- Power Management:
- On-Chip Voltage Regulator of 1.8 V.
- Switch between Clock Sources in Real Time.
- Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up.
- Run Mode: 800 uA/MIPS, 3.3 V Typical.
- Sleep mode Current Down to 20 uA, 3.3 V Typical.
- Standby Current with 32 kHz Oscillator: 22 uA, 3.3 V Typical.
To learn more about the PIC24FJ256GB206 product family, Click Here.
Emballages disponibles
Qté d'emballage(s) :
160 par Tray
Style d'emballage :
TQFP-64
Méthode de montage :
Surface Mount