text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ256GP206-I/PT

PIC24HJ Series 16 kB RAM 256 kB Flash 16-Bit Flash Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Microchip PIC24HJ256GP206-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC24HJ256GP206-I/PT is a part of PIC24H Series of Microcontrollers. It has an operating temperature ranging from -40ºC to +85ºC, it comes in TQFP-64 package.

Features:

  • Operating Range:
    • Up to 40 MIPS operation (at 3.0-3.6 V):
      • Industrial temperature range(-40°C to +85°C)
  • High-Performance CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
    • Linear program memory addressing up to 4M instruction words
  • Direct Memory Access (DMA):
    • 8-channel hardware DMA
    • 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA:
      • Allows data transfer between RAM and a peripheral while CPU is executing code (no cycle stealing)
    • Most peripherals support DMA
  • Digital I/O:
    • Up to 85 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change on up to 24 pins
    • Output pins can drive from 3.0 V to 3.6 V
  • System Management:
    • Flexible clock options:
      • External, crystal, resonator, internal RC
      • Fully integrated PLL
      • Extremely low jitter PLL
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
  • Power Management:
    • On-chip 2.5 V voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep and Doze modes with fast wake-up
Pricing Section
Global Stock:
153
USA:
153
On Order:
0
Factory Stock:Factory Stock:
21,600
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.48
USD
Quantity
Unit Price
1
$6.48
4
$6.39
15
$6.32
40
$6.26
100+
$6.17
Product Variant Information section