text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4E8CB-AN

ARM Cortex-M4 with 2 Kbytes Cache

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Microchip ATSAM4E8CB-AN - Technical Attributes
Attributes Table
Family Name: SAM4E
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 79
InterfaceType / Connectivity: CAM/Ethernet/IrDA/MMC/SPI/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,067
USA:
1,067
15,107
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$654.30
USD
Quantity
Unit Price
90+
$7.27
Product Variant Information section