ATSAME54P20A-AU in Tray by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME54P20A-AU

SAME54 Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAME54P20A-AU - Technical Attributes
Attributes Table
Family Name: SAME54
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 99
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-128
Mounting Method: Surface Mount
Features & Applications

The SAM E54  high performance micro-controller series features  a 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC .It also adds  a 10/100 Ethernet MAC and 2 CAN-FD ports  targeted for industrial automation ,automotive  applications and general purpose applications requiring Wired connectivity.
Series offers excellent features with class leading power performance and integrated hardware security.

Key features
· Quad Serial Peripheral Interface(QSPI) with  Execute in Place (XIP) Support.
· Up to 2 Secure Digital Host Controller (SDHC)
· 10/100 Ethernet MAC with IEEE 1588 support.
· Up to 2 CAN-FD Interface.
· Inter-IC Sound(I2S)Controller for Audio
· Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
· Full speed USB with embedded Host/device.
· Supports 5 Low power modes with class leading 65µA/MHz Active Power Performance.
· Integrated security including Asymmetric and Symmetric  Crypto hardware acceleration
· Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$741.60
USD
Quantity
Unit Price
90+
$8.24
Product Variant Information section