text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1052CVL5B

i.MXRT1050: 3.6 V 528 MHz Crossover Processor for Industrial Product-MAPBGA-196

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1052CVL5B - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M7
Program Memory Type: ROM
RAM Size: 512kB
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Operating Temperature: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
720
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,305.60
USD
Quantity
Unit Price
720+
$5.98
Product Variant Information section