Manufacturer Part #
TC297TP128F300NBCKXUMA1
32-bit Microcontrollers - MCU 32 BIT AURIX
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon TC297TP128F300NBCKXUMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject: Introduction of an additional wafer test location at Tera-Probe, Inc., Kumamoto, Japan affecting Aurix 1G FamilyDescription:TEST FLOW: Move of all or part of electrical wafer test and/or final test to a different test siteOldArdentec Corporation Taiwan , Hsinchu, TaiwanANDInfineon Technologies AG, Regensburg, GermanyANDInfineon Technologies Dresden GmbH & Co. KG, Dresden, GermanyNewArdentec Corporation Taiwan , Hsinchu, TaiwanANDInfineon Technologies AG, Regensburg, GermanyANDInfineon Technologies Dresden GmbH & Co. KG, Dresden, GermanyANDTera-Probe, Inc., (TPJ), Kumamoto, Japan Reason/Motivation: Capacity expansion of wafer test to assure continuity of supply and enable flexible manufacturing.Intended start of delivery: 2025-11-03Last order date (LOD): 2025-11-03Last delivery date (LDD): 2026-05-05
Detailed change informationSubject PRO-SIL AURIX SafeTlib Release Notes Addendum V28.0 affecting products TC29x, TC27x, TC26x, TC23x, TC22x, TC21xReason Update of the Release Notes Addendum due to new known issuesDescription:OLD: Release Notes Addendum Version 27.0NEW: Release Notes Addendum Version 28.0
*** UPDATE ON PCN95132 WITH ADDITIONAL PART LIST****Detailed change informationSubject PRO-SIL AURIX SafeTlib Release Notes Addendum V27.0 affecting products TC29x, TC27x, TC26x, TC23x, TC22x, TC21x.Reason Update of the Release Notes Addendum due to new known issuesDescription : Old-Release Notes Addendum - Version 26.0New -Release Notes Addendum - Version 27.0
Part Status:
Infineon TC297TP128F300NBCKXUMA1 - Technical Attributes
| Family Name: | TC297 |
| Core Processor: | TriCore |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8MB |
| RAM Size: | 240kB |
| Speed: | 300MHz |
| InterfaceType / Connectivity: | ASC/CANbus/Ethernet/I2C |
| Peripherals: | DMA/Watchdog |
| Supply Voltage: | 2.97V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount