text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24K22T-I/MV

PIC18F Series 16 kB Flash 768 kB RAM 64 MHz SMT 8-Bit Microcontroller - VQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F24K22T-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768kB
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx10-bit
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,514.00
USD
Quantity
Unit Price
3,300+
$2.58
Product Variant Information section