text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F8723-I/PT

PIC18F Series 128 KB Flash 3.8 KB RAM SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F8723-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 70
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC18F8723-I/PT a part of PIC18F series is a 8-bit Microcontroller. It has 128 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications, While operating up to 40 MHz.

Features:

  • Peripheral Highlights:
    • 12-Bit, Up to 16-Channel Analog-to-Digital Converter module (A/D):
      • Auto-acquisition capability
      • Conversion available during Sleep
    • Two Master Synchronous Serial Port (MSSP) modules supporting 2/3/4-Wire SPI (all four modes) and I2C™ Master and Slave modes
    • Two Capture/Compare/PWM (CCP) modules
  • External Memory Interface:
    • Address Capability of Up to 2 Mbytes
    • 8-Bit or 16-Bit Interface
    • 8, 12, 16 and 20-Bit Address modes
  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Idle mode Currents Down to 15 μA Typical
    • Sleep Current Down to 0.2 μA Typical
  • Special Microcontroller Features:
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
    • Flash/Data EEPROM Retention: 100 Years Typical
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,844.50
USD
Quantity
Unit Price
2
$16.15
4
$16.02
10
$15.85
25
$15.69
40+
$15.50
Product Variant Information section