text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F3221VN020SG

Z8 Encore! XP® F64XX Series 2 kB RAM 32 kB Flash Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F3221VN020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 31
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1275
Multiple Of:
25
Total
$5,087.25
USD
Quantity
Unit Price
25
$4.15
50
$4.10
75
$4.08
100
$4.06
125+
$3.99
Product Variant Information section