Manufacturer Part #
R9A06G033VGBA#AC1
SOC RZ/N1S 196PIN NOSEC NOREDUND
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R9A06G033VGBA#AC1 - Product Specification
Renesas R9A06G033VGBA#AC1 - Technical Attributes
Attributes Table
| Family Name: | RZ/N1L |
| Core Processor: | ARM® Cortex®-A7 |
| InterfaceType / Connectivity: | LCD |
| Clock Frequency-Max: | 500MHz |
| I/O Voltage-Max: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$16.60
4
$16.47
10
$16.30
25
$16.13
40+
$15.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount