text.skipToContent text.skipToNavigation

Référence fabricant

4N28

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP6

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everlight 4N28 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 10%
Operating Temp-Max: 110°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications
The 4N28 is a Single Channel Through Hole Phototransistor Optocoupler, available in DIP-6 Package.

Features:

  • 4N2X series: 4N25, 4N26, 4N27, 4N28
  • 4N3X series: 4N35, 4N36, 4N37, 4N38
  • H11AX series: H11A1, H11A2, H11A3, H11A4, H11A5
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant.

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs

View the Available 4N2x Series of Optocouplers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
195
Multiples de :
65
Total 
54,80 $
USD
Quantité
Prix unitaire
195
$0.281
650
$0.275
1 625
$0.27
4 875
$0.265
9 750+
$0.258
Product Variant Information section