text.skipToContent text.skipToNavigation

Référence fabricant

FOD2741ASDV

FOD2741 Series 30 V 5000 Vrms Single Channel Optically Isolated Error Amplifier

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FOD2741ASDV - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 85°C
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FOD2741ASDV is a part of FOD2741 Series 30 V 5000 Vrms Single Channel  Optically Isolated Error Amplifier. It consists of the popular KA431 precision programmable shunt reference and an optocoupler.

The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.

Features:

  • 2.5 V reference
  • CTR 100% to 200%
  • 5,000V RMS isolation
  • UL approved E90700, Volume 2
  • CSA approval 1296837
  • VDE approval 40002463
  • BSI approval 8702, 703
  • Low temperature coefficient 50 ppm/°C max
  • FOD2741A: tolerance 0.5%

Applications:

  • Error amplifier
  • Reference voltage
  • Optocoupler
  • DC power supplies
  • DC/DC converters

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
960,00 $
USD
Quantité
Prix unitaire
1 000+
$0.96
Product Variant Information section