text.skipToContent text.skipToNavigation

Manufacturer Part #

HMHA2801AR2V

HMHA Series Single Channel SMT Phototransistor Optocoupler - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HMHA2801AR2V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 210mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$715.00
USD
Quantity
Unit Price
2,500
$0.145
5,000
$0.143
7,500
$0.142
10,000
$0.141
12,500+
$0.139
Product Variant Information section