text.skipToContent text.skipToNavigation

Référence fabricant

VO3150A-X007T

VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay VO3150A-X007T - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 0.5V
Operating Temp-Max: 110°C
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
 
Vishay is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. These components are used in virtually all types of electronic devices and equipment, in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets.

Vishay’s global footprint includes sales offices worldwide, as well as manufacturing plants in China and five other Asian countries, Europe, and the Americas. Its product innovations, successful acquisition strategy, focus on cost reductions, and ability to provide “one-stop shop” service have made Vishay a global industry leader.

Vishay’s new IGBT offering competes with the top name suppliers in the industry.  The 0.5-A VO3150A combines the widest operating voltage with high ambient operating temperature ranges and low power consumption to enable better thermal management and more flexible design choices for motor drives, induction stove tops, power supplies, and many other high-voltage applications.

Vishay’s new 0.5-A VO3150A-X007T IGBT and MOSFET driver consists of an LED optically coupled to an integrated circuit with a power output stage that has an operating voltage range of 15 V to 32 V. The voltage and current supplied by the new driver makes it ideal for directly driving IGBTs with ratings up to 800 V and 20 A for the VO3150A-X007T. The industry-high operating voltage allows the device to drive larger modules that typically require a two-sided power supply, thus giving designers more choices in selecting power components.

With a high maximum ambient operating temperature of + 110 °C and low power consumption of 2.5 mA, the VO3150A-X007T simplify thermal management by allowing designers to place them in closer proximity to IGBTs and/or to use smaller heat sinks

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
675,00 $
USD
Quantité
Prix unitaire
1 000
$0.675
2 000
$0.665
3 000
$0.66
4 000
$0.655
5 000+
$0.645
Product Variant Information section