text.skipToContent text.skipToNavigation

Manufacturer Part #

SMC_170_RTP

PLC Lens 3mm 0.171" Round Red

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC SMC_170_RTP - Technical Attributes
Attributes Table
Type: Lens Cap
Shape: Circular
Color: Red
Lens Style: Round with Convex Top
Lens Size (Diameter): 4.9mm
Lens Transparency: Clear
Optical Pattern: Fresnel
Material: Polycarbonate
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section