text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0091-007F

Blue 470 nm 3.2 V 0603 (1608 Metric) Surface Mount LED Indication

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0091-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Non Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 105mcd
Viewing Angle: 140°
Wavelength: 470nm
Rated Power: 70mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$957.60
USD
Quantity
Unit Price
4,000+
$0.0798
Product Variant Information section