text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-S272TLA

White 1.6 x 0.6 mm 130° 180 mcd Tinted 3.4 V Side View SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
LITEON LTW-S272TLA - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.4V
Forward (Drive) Current: 10mA
Intensity: 180mcd
Viewing Angle: 130°
Rated Power: 35mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.00
USD
Quantity
Unit Price
4,000
$0.0392
8,000
$0.0386
12,000
$0.0382
16,000
$0.0379
20,000+
$0.0371
Product Variant Information section