text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-522MD8WT86

SML-522 Series Green/Orange 0605 Diffused 25/100 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-522MD8WT86 - Technical Attributes
Attributes Table
Color: Green / Orange
Lens Type: Diffused
Forward Voltage: 2.9V/1.9V
Forward (Drive) Current: 5mA
Intensity: 25mcd/100mcd
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$464.00
USD
Quantity
Unit Price
4,000+
$0.116
Product Variant Information section