text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX4673GD-LA20

Green 4 x 7 mm 100° Diffused 6 mcd 2.2 V Rectangular Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX4673GD-LA20 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 100°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6.8mm x L  6.15mm x W  3.65mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX4673GD-LA20 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 25 mA
  • Power Dissipation: 105 mW
  • Peak Wavelength: 565 nm
  • Forward Voltage: 2.2 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 100°
  • Emitted Colour: Green
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
500
$0.395
1,000
$0.39
1,500
$0.385
2,000+
$0.38
Product Variant Information section