SSL-LX5099IGW/R in Std. Mfr. Pkg by Lumex | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5099IGW/R

Red/Green 5 mm 60° Diffused 55/45 mcd 2/2.2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX5099IGW/R - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 55mcd/45mcd
Viewing Angle: 60°
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
500
Total
$3,298.00
USD
Quantity
Unit Price
20,000+
$0.1649
Product Variant Information section