text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN211ECAZ-T

Pb-Free RS232 5V 4D/5R 15KV 0.1UF CAP 28SSOP COM (TAPE&REEL)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 230kbps
Operating Temp Range: 0°C to 70°C
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 4
No. of Receivers: 5
Moisture Sensitivity Level: 2
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$2,460.00
USD
Quantity
Web Price
1,000
$1.50
2,000
$1.23
3,000
$1.22
4,000
$1.21
5,000+
$1.20
Product Variant Information section