Manufacturer Part #
1005392F0-AS40L0600
Dual-feed 5G/4G & Wi-Fi Dual Band FPC antenna, 600mm cable, SMA connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1005392F0-AS40L0600 - Technical Attributes
Attributes Table
| Antenna Type: | Wi-Fi/4G/5G |
| No of Bands: | 2 |
| Application Type: | Antenna |
| Operating Frequency: | 5850MHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
480
$3.78
960+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
480 per Bulk