text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B410-01B

NINA-B41 Series 3.6 V 2.4GHz Stand-Alone Bluetooth 5.1 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2506
Product Specification Section
u-blox NINA-B410-01B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 1400m
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 55
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Stand-alone Bluetooth 5.1 low energy modules
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.78
USD
Quantity
Unit Price
1
$10.78
5
$9.90
30
$8.91
100
$8.26
250+
$7.75