text.skipToContent text.skipToNavigation

Manufacturer Part #

LENA-R8001M10-00C

LTE Cat 1 module with global coverage and integrated u-blox M10 GNSS

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox LENA-R8001M10-00C - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -108dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 10Mbps
Output Power: 33dBm
Supply Voltage: 3.4V to 4.2V
Coverage: Global
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Multi-mode LTE Cat 1bis modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,932.50
USD
Quantity
Unit Price
1
$33.32
5
$32.85
20
$32.45
50
$32.18
125+
$31.73
Product Variant Information section