OM15080-JN5189 in Box by NXP | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OM15080-JN5189

USB Dongle 2400 MHz – 2483 MHz 11 dBm Zigbee Smart® Sniffer Application

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP OM15080-JN5189 - Technical Attributes
Attributes Table
Core Supported: JN5189
Frequency: 2.4 GHz
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$35.02
USD
Quantity
Unit Price
1
$35.02
4
$34.58
15
$34.16
40
$33.85
100+
$33.35
Product Variant Information section