Manufacturer Part #
LFB2H2G45SG7A158
LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LFB2H2G45SG7A158 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LFB2H2G45SG7A158 - Technical Attributes
Attributes Table
| Center Frequency-Nom: | 2450MHz |
| 3dB Bandwidth-Min: | 50MHz |
| Attenuation@ Max Freq: | 30dB |
| Attenuation@ Min Freq: | 30dB |
| Mounting Method: | Surface Mount |
Features & Applications
The LFB2H2G45SG7A158 is a Part of LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter for communication Equipment.
It is a ultra-small, low-profiled, lightweight chip filters based on ceramic multilayer technology.
Features:
- Ultra-small, low-profiled, lightweight band-pass filters
- Absolutely no adjustment required
- Reflow solderable
- Available in tape and reel packagings for automatic mounting.
- Applicable for applications using frequency in the 0.5GHz to 6.0GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount