| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Sound Level | Rated Voltage | Frequency | Impedance | Current Rating | Operating Temp Range | Storage Temperature Range | Termination Style | Dimension | Moisture Sensitivity Level | Mounting Feature |
Same Sky - CUI Devices 10 mm, 5 Vo-p, 85 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer | Qty Unit Price 1,000 $0.905 | 10,000 Ready to Ship! | 12 Weeks | 2431 | Reel | |||||||||||||
Same Sky - CUI Devices CSS Series 5 x 5 x 2.4mm 3 V 4 kHz 75dB Surface Mount Magnetic Buzzer Transducer | Qty Unit Price 2,500 $1.58 | 10,000 Ready to Ship! | 14 Weeks | 2215 | Reel | Magnetic | 76dB | 3V | 4kHz | 95mA | -30°C to +70°C | Solder Pads | H 2.4mm x L 5mm x W 5mm | Surface Mount | ||||
Same Sky - CUI Devices buzzer, 12 mm x 9.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Indicator | Qty Unit Price 100 $0.72 300 $0.70 500 $0.695 1,500 $0.68 2,500 $0.665 | 9,900 Ready to Ship! | 12 Weeks | 2429 | Tray | |||||||||||||
Same Sky - CUI Devices 12 mm, 25 V, 81 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer | Qty Unit Price 1,000 $1.11 | 8,000 Ready to Ship! | 14 Weeks | 2532 | Reel | Piezo | 81dB | 5V | 4kHz | 5mA | -40°C to +120°C | -40°C to +120°C | Solder Pads | H 3.3mm x L 12mm x W 12mm | 1 | Surface Mount | ||
Same Sky - CUI Devices CSS Series 14 x 11 x 3.3 mm 2.73 kHz 5 V 91 dB SMT Magnetic Buzzer Transducer | Qty Unit Price 750 $1.83 | 6,000 Ready to Ship! | 14 Weeks | 2431 | Reel | |||||||||||||
Same Sky - CUI Devices CPT Series Ø25.6 x 21.6 mm 3.7 kHz 20 V IP68 Wire Leads Piezo Buzzer Transducer | Qty Unit Price 30 $4.24 90 $4.17 120 $4.15 300 $4.10 450 $4.05 | 5,910 Ready to Ship! | 22 Weeks | 2410 | Bulk | Piezo | 95dB | 20V | 3.7kHz | 40mA | -30°C to +85°C | Wire Leads | H 21.6mm x D 25.6mm | Panel Mount | ||||
Same Sky - CUI Devices 9.6 mm, 5 Vdc, 85 dB, 2.7 kHz Driving Circuit, Magnetic Audio Indicator Buzzer | Qty Unit Price 600 $2.14 | 5,400 Ready to Ship! | 14 Weeks | 2428 | Reel | Magnetic | 80dB | 5V | 2.7kHz | 30mA | -40°C to +85°C | -40°C to +85°C | Solder Pads | H 5.3mm x L 9.6mm x W 9.6mm | 1 | Surface Mount | ||
Same Sky - CUI Devices buzzer, 10 mm square, 3.2 mm deep, M, 2.7 kHz, 5 V, SMT, no driving circuit | Qty Unit Price 1,000 $1.80 | 5,000 Ready to Ship! | 14 Weeks | 2429 | Reel | |||||||||||||
| Qty Unit Price 500 $1.11 1,000 $1.10 1,500 $1.09 | 5,000 Ready to Ship! | 14 Weeks | 2421 | Tray | ||||||||||||||
| Qty Unit Price 750 $1.23 1,500 $1.21 | 4,500 Ready to Ship! | 12 Weeks | 2433 | Reel | ||||||||||||||
Same Sky - CUI Devices Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 86dB @ 3.6V | Qty Unit Price 750 $0.93 1,500 $0.905 | 4,500 Ready to Ship! | 12 Weeks | 2431 | Reel | |||||||||||||
| Qty Unit Price 160 $1.30 320 $1.29 640 $1.28 800 $1.27 | 4,000 Ready to Ship! | 12 Weeks | 2414 | Box | Piezo | 93dB | 30V | 11mA | -30°C to +80°C | -40°C to +80°C | PC Pin | H 14mm x D 30mm | 1 | Through Hole | ||||
| Qty Unit Price 15 $1.47 40 $1.45 125 $1.43 250 $1.42 750 $1.38 | 3,852 Ready to Ship! | 12 Weeks | 2529 | Tray | Magnetic | 83dB | 8V to 16V | 2.3kHz | 35mA | -20°C to +60°C | PC Pin | H 9.5mm x D 12mm | Through Hole | |||||
Same Sky - CUI Devices 12 mm, 3.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer | Qty Unit Price 40 $0.475 125 $0.465 300 $0.455 750 $0.445 2,000 $0.43 | 3,471 Ready to Ship! | 14 Weeks | 2509 | Tray | Magnetic | 85dB | 3.5V | 2.048kHz | 35mA | -20°C to +60°C | -30°C to +70°C | PC Pin | H 9mm x D 12mm | 1 | Through Hole | ||
Same Sky - CUI Devices CMT Series Square 4 x 2 mm 4 kHz 3 V 70 dBA SMT Magnetic Buzzer Transducer | Qty Unit Price 3,000 $1.68 | 3,000 Ready to Ship! | 14 Weeks | 2410 | Reel | Magnetic | 70dBA | 2V to 4V | 4kHz | 14Ω to 20Ω | 90mA | -20°C to +70°C | -30°C to +80°C | Solder Pads | H 2mm x L 4mm x W 4mm | Surface Mount | ||
Same Sky - CUI Devices CSS Series 8.5 mm 3.6 V 97 dB 2730 Hz Surface Mount Magnetic Buzzer Transducer | Qty Unit Price 1,000 $1.46 | 3,000 Ready to Ship! | 12 Weeks | 2509 | Reel | Magnetic | 90dB | 3V to 5V | 2.73kHz | 80mA | -30°C to +70°C | Solder Pads | H 3.7mm x L 8.5mm x W 8.5mm | 1 | Surface Mount | |||
Same Sky - CUI Devices CT Series 2.4 kHz 5 V 12.8 x 12.8 x 7.1 mm SMT Magnetic Buzzer Indicator | Qty Unit Price 450 $1.32 900 $1.30 1,350 $1.29 | 2,700 Ready to Ship! | 14 Weeks | 2529 | Reel | Magnetic | 90dB | 12V | 2.4kHz | H 7.1mm x L 12.8mm x W 12.8mm | ||||||||
Same Sky - CUI Devices 5 x 5 x 3 mm 3 V 4 kHz 78 dBA Surface Mount Magnetic Buzzer Transducer | Qty Unit Price 2,500 $1.68 | 2,500 Ready to Ship! | 14 Weeks | 2420 | Reel | |||||||||||||
Same Sky - CUI Devices CMI Series 9.6 x 5 mm 3V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator | Qty Unit Price 600 $1.83 | 2,400 Ready to Ship! | 14 Weeks | 2342 | Reel | Magnetic | 75dB | 2V to 5V | 2.7kHz | 30mA | -20°C to +70°C | -30°C to +85°C | Solder Pads | H 5.5mm x L 9.6mm x W 9.6mm | 1 | Surface Mount | ||
| Qty Unit Price 250 $1.12 500 $1.11 750 $1.10 1,250 $1.09 | 2,250 Ready to Ship! | 12 Weeks | 2428 | Bag | Piezo | 92dB | 30V | 4000Hz | 11mA | -30°C to +85°C | -40°C to +95°C | PC Pin | H 7.3mm x D 24mm | 1 | Through Hole | |||
Same Sky - CUI Devices 12.8 x 12.8 x 2.5 mm 25 V 4.1 kHz 70 dB SMT Piezo Buzzer Transducer | Qty Unit Price 1,000 $2.02 | 2,000 Ready to Ship! | 14 Weeks | 2420 | Reel | Piezo | 70dBA | 5V | 4.1kHz | 5mA | -30°C to +70°C | H 2.5mm x L 12.8mm x W 12.8mm | 1 | Surface Mount | ||||
Same Sky - CUI Devices 16 mm, 25 V, 81 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer | Qty Unit Price 1,000 $1.24 | 2,000 Ready to Ship! | 18 Weeks | 2432 | Reel | Piezo | 81dB | 3V | 4kHz | 5mA | -40°C to +120°C | -40°C to +120°C | Solder Pads | H 2.8mm x L 16mm x W 16mm | 1 | Surface Mount | ||
Same Sky - CUI Devices Buzzers Transducer Externally Driven Magnetic 3.6 V 80mA 2.73kHz 90dB 3.6V, 5cm | Qty Unit Price 1,000 $0.96 | 2,000 Ready to Ship! | 12 Weeks | 2425 | Reel | |||||||||||||
Same Sky - CUI Devices CPT Series Square 9 x 1.9 mm 4 kHz 25 V 65 dB SMT Piezo Buzzer Transducer | Qty Unit Price 2,000 $0.925 | 2,000 Ready to Ship! | 14 Weeks | 2428 | Reel | Piezo | 65dB | 3V to 25V | 4kHz | 5mA | -30°C to +70°C | -40°C to +85°C | Solder Pads | H 2.4mm x L 9mm x W 9mm | 1 | Surface Mount | ||
| Qty Unit Price 40 $0.545 125 $0.535 300 $0.525 750 $0.515 2,000 $0.495 | 2,000 Ready to Ship! | 12 Weeks | 2540 | Tray | Magnetic | 85dB | 12V | 2.4kHz | 40mA | -20°C to +60°C | -30°C to +70°C | PC Pin | H 10mm x D 12mm | 1 | Through Hole |
Added to Your Shopping Cart