| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Average Rectified Current-Max
|
Peak Current-Max
|
Reverse Voltage-Max [Vrrm]
|
Reverse Current-Max
|
Forward Voltage
|
Configuration
|
Forward RMS Current [If rms]
|
Diode Capacitance-Max
|
Reverse Recovery Time-Max
|
Thermal Resistance
|
Operating Temp Range
|
Storage Temperature Range
|
Mounting Feature
|
|
Qty
Unit Price
5,000
$0.046
10,000
$0.0452
15,000
$0.0448
20,000
$0.0445
25,000
$0.0435
|
5,530,000
Ready to Ship!
|
8 Weeks | 2506 | Reel | 1A | 30A | 400V | 10µA | 0.8V | Surface Mount | |||||||||
|
Qty
Unit Price
3,000
$0.0416
6,000
$0.0409
12,000
$0.0402
15,000
$0.04
45,000
$0.0387
|
2,172,000
Ready to Ship!
|
40 Weeks | 2437 | Reel | SOD-123 | 0.5A | 5.5A | 20V | 250µA | 0.385V | Surface Mount | ||||||||
|
Qty
Unit Price
5,000
$0.0989
10,000
$0.0971
15,000
$0.0953
|
1,920,000
Ready to Ship!
|
14 Weeks | 2424 | Reel | SMA (DO-214AC, SOD-106) | 3A | 100A | 40V | 0.3mA | 0.45V | Surface Mount | ||||||||
|
Qty
Unit Price
5,000
$0.0215
15,000
$0.021
20,000
$0.0209
50,000
$0.0205
75,000
$0.02
|
1,730,000
Ready to Ship!
|
16 Weeks | 2527 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 100V | 0.05mA | 0.85V | Single | 35pF | 88°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | |||
|
Qty
Unit Price
2,500
$0.124
5,000
$0.123
7,500
$0.122
10,000
$0.121
12,500
$0.119
|
1,452,500
Ready to Ship!
|
23 Weeks | 2423 | Reel | SMC (DO-214AB) | 3A | 80A | 40V | 2mA | 0.5V | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.12
5,000
$0.118
7,500
$0.117
12,500
$0.115
|
730,000
Ready to Ship!
|
23 Weeks | 2422 | Reel | SMB (DO-214AA) | 1A | 50A | 100V | 0.5mA | 0.75V | Surface Mount | ||||||||
Micro Commercial Components
RB751V Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOD-323
|
Qty
Unit Price
3,000
$0.0498
6,000
$0.049
9,000
$0.0485
15,000
$0.0479
30,000
$0.0466
|
723,000
Ready to Ship!
|
22 Weeks | 2452 | Reel | SOD-323 | 30mA | 200mA | 40V | 0.5µA | 0.37V | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
12,000
$0.103
15,000
$0.102
|
696,000
Ready to Ship!
|
37 Weeks | 2423 | Reel | SOD-123F | 1A | 30A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
Diodes Incorporated
1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123
|
Qty
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0297
45,000
$0.0291
|
513,000
Ready to Ship!
|
24 Weeks | 2501 | Reel | SOD-123 | 1A | 25A | 40V | 1mA | 0.75V | Surface Mount | |||||||
Micro Commercial Components
1N5408GP Series 1 kV 3 A Glass Passivated Rectifier - DO-201AD
|
Qty
Unit Price
1,200
$0.061
3,600
$0.0594
6,000
$0.0586
12,000
$0.0576
24,000
$0.056
|
512,400
Ready to Ship!
|
16 Weeks | 2448 | Reel | DO-201AD | 3A | 1000V | 5µA | 1.1V | Through Hole | ||||||||
|
Qty
Unit Price
3,000
$0.25
6,000
$0.245
|
393,000
Ready to Ship!
|
N/A | 2538 | Reel | SOD-123W | 1A | 50A | 50µA | 490mV | Single | 130pF | 4.4ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | ||||
Diodes Incorporated
B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123
|
Qty
Unit Price
3,000
$0.0305
9,000
$0.0297
12,000
$0.0295
30,000
$0.0289
45,000
$0.0283
|
351,000
Ready to Ship!
|
24 Weeks | 2503 | Reel | SOD-123 | 0.5A | 5.5A | 40V | 20µA | 0.51V | Surface Mount | |||||||
|
Qty
Unit Price
10,000
$0.0886
|
330,000
Ready to Ship!
|
43 Weeks | 2426 | Reel | SOD-123F | 1A | 50A | 100V | 40µA | 0.76V | Surface Mount | ||||||||
Diodes Incorporated
B2100 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA
|
Qty
Unit Price
3,000
$0.0604
6,000
$0.0594
9,000
$0.0588
12,000
$0.0583
15,000
$0.057
|
270,000
Ready to Ship!
|
12 Weeks | 2352 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 0.002A | 0.69V | Surface Mount | |||||||
|
Qty
Unit Price
2,500
$0.235
5,000
$0.23
|
267,500
Ready to Ship!
|
21 Weeks | 2425 | Reel | TO-252-3 (DPAK) | 8A | 75A | 35V | 1.4mA | 0.51V | Surface Mount | ||||||||
|
Qty
Unit Price
5,000
$0.0273
10,000
$0.0268
20,000
$0.0264
25,000
$0.0263
75,000
$0.0255
|
260,000
Ready to Ship!
|
12 Weeks | 2306 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 60V | 0.5mA | 0.7V | Surface Mount | ||||||||
Diodes Incorporated
B130LAW Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123
|
Qty
Unit Price
3,000
$0.0676
6,000
$0.0664
9,000
$0.0657
12,000
$0.0652
15,000
$0.0637
|
222,000
Ready to Ship!
|
24 Weeks | 2433 | Reel | SOD-123 | 1A | 12A | 30V | 0.001A | 0.42V | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.25
6,000
$0.245
|
219,000
Ready to Ship!
|
N/A | 2536 | Reel | SOD-123W | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.161
10,000
$0.16
12,500
$0.158
|
215,000
Ready to Ship!
|
26 Weeks | 2423 | Reel | SMB (DO-214AA) | 3A | 100A | 200V | 1mA | 840mV | Surface Mount | ||||||||
|
Qty
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
12,000
$0.112
15,000
$0.11
|
213,000
Ready to Ship!
|
23 Weeks | 2425 | Reel | POWERMITE-2 (DO-216AA) | 1A | 50A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.159
5,000
$0.157
7,500
$0.156
10,000
$0.155
12,500
$0.153
|
205,000
Ready to Ship!
|
24 Weeks | 2421 | Reel | SMC (DO-214AB) | 3A | 130A | 100V | 0.05mA | 0.79V | Surface Mount | ||||||||
|
Qty
Unit Price
5,000
$0.0877
10,000
$0.0861
15,000
$0.0852
20,000
$0.0841
|
175,000
Ready to Ship!
|
15 Weeks | 2429 | Reel | SMA (DO-214AC, SOD-106) | 1A | 60A | 60V | 0.2mA | 0.51V | Surface Mount | ||||||||
STMicroelectronics
STPS3150 Series 150 V 3 A Automotive Power Schottky Rectifier - SMB (DO-214AA)
|
Qty
Unit Price
2,500
$0.117
5,000
$0.115
7,500
$0.114
12,500
$0.112
|
172,500
Ready to Ship!
|
15 Weeks | 2419 | Reel | SMB (DO-214AA) | 3A | 80A | 150V | 2µA | 0.82V | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.0478
6,000
$0.047
12,000
$0.0462
15,000
$0.046
45,000
$0.0445
|
171,000
Ready to Ship!
|
12 Weeks | 2333 | Reel | 2A | 50A | 40V | 0.5V | Surface Mount | ||||||||||
|
Qty
Unit Price
5,000
$0.0679
10,000
$0.0667
15,000
$0.0661
20,000
$0.0656
25,000
$0.0642
|
165,000
Ready to Ship!
|
22 Weeks | 2422 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 40V | 0.5mA | 0.55V | Surface Mount |
Added to Your Shopping Cart