| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Power Dissipation
|
Forward (Drive) Current
|
Forward Voltage
|
Reverse Current-Max
|
Voltage Tolerance
|
Impedance
|
Operating Temp Range
|
Zener Current
|
Voltage Temperature Coefficient
|
Voltage Temperature Coefficient (°C)
|
Capacitance
|
Configuration
|
Height - Max
|
Dimension
|
Working Voltage-Nom
|
No of Terminals
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.0106
9,000
$0.0102
30,000
$0.0098
60,000
$0.0096
120,000
$0.0093
|
2,067,000
Ready to Ship!
|
22 Weeks | 2518 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||
|
Qty
Unit Price
3,000
$0.0175
9,000
$0.0171
15,000
$0.0169
60,000
$0.0164
90,000
$0.016
|
2,040,000
Ready to Ship!
|
42 Weeks | 2215 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 50nA | 27V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0783
6,000
$0.077
9,000
$0.0762
12,000
$0.0756
15,000
$0.0739
|
1,899,000
Ready to Ship!
|
41 Weeks | 2511 | Reel | SOD-523 (SC-79) | 500mW | 10mA | 0.9V | 50nA | 27V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000
$0.0213
|
1,833,000
Ready to Ship!
|
30 Weeks | 2423 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 50µA | 10V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.034
9,000
$0.0331
12,000
$0.0329
30,000
$0.0322
45,000
$0.0315
|
1,758,000
Ready to Ship!
|
12 Weeks | 2531 | Reel | SOD-323F (SC-90) | 200mW | 100nA | 2.06% | 50Ω | 150°C | Single | 16V | 2 | Surface Mount | |||||||||
|
Qty
Unit Price
5,000
$0.0798
10,000
$0.0784
15,000
$0.0777
20,000
$0.0771
25,000
$0.0754
|
1,340,000
Ready to Ship!
|
25 Weeks | 2437 | Reel | SMA (DO-214AC, SOD-106) | 500mW | 200mA | 1.5V | 2.5µA | 4.7V | Surface Mount | ||||||||||||
|
Qty
Unit Price
5,000
$0.0879
10,000
$0.0864
15,000
$0.0855
20,000
$0.0844
|
1,090,000
Ready to Ship!
|
25 Weeks | 2432 | Reel | SMA (DO-214AC, SOD-106) | 500mW | 200mA | 1.5V | 2.5µA | 6.8V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0098
12,000
$0.0094
30,000
$0.0092
75,000
$0.009
120,000
$0.0086
|
822,000
Ready to Ship!
|
20 Weeks | 2445 | Reel | SOT-23 (SC-59,TO-236) | 0.35W | 10mA | 0.9V | 0.2µA | 5% | 20Ω | -55°C to +150°C | Single | 10V | 3 | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.0132
9,000
$0.0129
30,000
$0.0126
60,000
$0.0124
120,000
$0.012
|
822,000
Ready to Ship!
|
22 Weeks | 2451 | Reel | SOD-123 | 500mW | 0.95V | 0.05µA | 5% | -55°C to +150°C | Single | 18V | 2 | Surface Mount | |||||||||
|
Qty
Unit Price
2,500
$0.102
5,000
$0.101
7,500
$0.0994
10,000
$0.0987
12,500
$0.0964
|
787,500
Ready to Ship!
|
24 Weeks | 2424 | Reel | SMB (DO-214AA) | 500mW | 200mA | 1.5V | 5µA | 5.1V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0123
9,000
$0.012
30,000
$0.0117
60,000
$0.0115
120,000
$0.0112
|
723,000
Ready to Ship!
|
20 Weeks | 2502 | Reel | SOD-123 | 500mW | 10mA | 0.95V | 0.8µA | 3V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0137
9,000
$0.0134
15,000
$0.0132
60,000
$0.0128
90,000
$0.0126
|
663,000
Ready to Ship!
|
41 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 3µA | 4.7V | Surface Mount | ||||||||||||
|
Qty
Unit Price
5,000
$0.0816
10,000
$0.0802
15,000
$0.0793
20,000
$0.0783
|
575,000
Ready to Ship!
|
24 Weeks | 2440 | Reel | SMA (DO-214AC, SOD-106) | 500mW | 200mA | 1.5V | 2.5µA | 5.6V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0233
30,000
$0.0229
60,000
$0.0224
|
558,000
Ready to Ship!
|
30 Weeks | 2437 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 5µA | 5.1V | Surface Mount | ||||||||||||
Micro Commercial Components
BZX84C39 Series 39 V ±5% 350 mW Surface Mount Silicon Zener Diode - SOT-23-3
|
Qty
Unit Price
3,000
$0.0103
9,000
$0.0099
30,000
$0.0095
60,000
$0.0094
120,000
$0.009
|
456,000
Ready to Ship!
|
20 Weeks | 2450 | Reel | SOT-23 (SC-59,TO-236) | 350mW | 10mA | 0.9V | 0.1µA | 5% | 130Ω | -55°C to +150°C | Single | 39V | 3 | Surface Mount | ||||||
Micro Commercial Components
Same as -TP but this is 13” reel ** Diode Zener Single 5.1V 5% 500mW 2-Pin
|
Qty
Unit Price
10,000
$0.0236
20,000
$0.0233
30,000
$0.023
40,000
$0.0229
50,000
$0.0224
|
440,000
Ready to Ship!
|
20 Weeks | 2532 | Reel | SOD-123 | 0.5W | 10mA | 0.9V | 5µA | 5% | 17Ω | -65°C to +150°C | Single | 5.1V | 2 | Surface Mount | ||||||
|
Qty
Unit Price
2,500
$0.0996
5,000
$0.0979
7,500
$0.0968
10,000
$0.0961
12,500
$0.0939
|
380,000
Ready to Ship!
|
23 Weeks | 2437 | Reel | SMB (DO-214AA) | 550mW | 200mA | 1.5V | 1µA | 12V | Surface Mount | ||||||||||||
Diodes Incorporated
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
|
Qty
Unit Price
5,000
$0.0459
10,000
$0.0451
15,000
$0.0447
20,000
$0.0444
25,000
$0.0434
|
380,000
Ready to Ship!
|
12 Weeks | 2333 | Reel | SMA (DO-214AC, SOD-106) | 1W | 200mA | 1.2V | 1µA | 15V | Surface Mount | |||||||||||
|
Qty
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000
$0.0213
|
354,000
Ready to Ship!
|
30 Weeks | 2413 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 100nA | 18V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0208
45,000
$0.0203
75,000
$0.0198
|
351,000
Ready to Ship!
|
24 Weeks | 2507 | Reel | SOD-123 | 0.5W | 10mA | 0.9V | 50µA | 5% | 29Ω | -65°C to +150°C | Single | 3V | 2 | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.0169
9,000
$0.0165
15,000
$0.0163
60,000
$0.0158
90,000
$0.0155
|
342,000
Ready to Ship!
|
41 Weeks | 2501 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 5µA | 3.6V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000
$0.0213
|
342,000
Ready to Ship!
|
30 Weeks | 2448 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 50µA | 5.1V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0157
9,000
$0.0153
15,000
$0.0152
60,000
$0.0147
90,000
$0.0144
|
336,000
Ready to Ship!
|
42 Weeks | 2450 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 5µA | 3.3V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000
$0.0213
|
336,000
Ready to Ship!
|
30 Weeks | 2436 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 50µA | 5.1V | Surface Mount | ||||||||||||
|
Qty
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000
$0.0213
|
333,000
Ready to Ship!
|
30 Weeks | 2432 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 50µA | 4.7V | Surface Mount |
Added to Your Shopping Cart