| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Supply Current | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Data Retention | Interface Type | Access Time-Max | Operating Temp Range | No of Terminals | Mounting Feature |
STMicroelectronics M24C08 Series 8 Kb (1K x 8) 5.5 V 400 kHz Serial I²C bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.07 5,000 $0.0687 7,500 $0.0679 10,000 $0.0669 | 275,000 Ready to Ship! | 9 Weeks | 2214 | Reel | SOIC-8N | 8kb | 1 K x 8 | 1.7V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0774 8,000 $0.075 | 248,000 Ready to Ship! | 12 Weeks | 2135 | Reel | TSSOP-8 | 2kb | 256 x 8 | 1.7V to 3.6V | 400kHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24M02-DR Series 2 Mb (256K x 8) 1.8 V Surface Mount I²C Bus EEPROM - WLCSP-8 | Qty Unit Price 2,500 $1.46 | 207,500 Ready to Ship! | 14 Weeks | 2534 | Reel | WLCSP-8 | 2Mb | 256 K x 8 | 1.8V to 5.5V | 2.5mA | 1MHz | 10ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.128 5,000 $0.125 | 180,000 Ready to Ship! | 9 Weeks | 2239 | Reel | SOIC-8 | 128kb | 16 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24C02 Series 2 Kb (256 x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.095 250 $0.0926 750 $0.0898 1,500 $0.0881 4,000 $0.083 | 44,420 Ready to Ship! | 9 Weeks | 2306 | Tube | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 0.5mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.21 | 40,000 Ready to Ship! | 12 Weeks | 2501 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.7V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
STMicroelectronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0869 | 40,000 Ready to Ship! | 12 Weeks | 1833 | Reel | TSSOP-8 | 2kb | 256 x 8 | 1.7V to 3.6V | 400kHz | 10ms | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.23 | 37,500 Ready to Ship! | 14 Weeks | 2436 | Reel | DFN-8 | 4kb | 512 x 8 | 1.7V to 5.5V | 2mA | 1MHz | 4ms | 100 yr | I2C | 450ns | -40°C to +125°C | 8 | Surface Mount | |
STMicroelectronics AT24C02-F Series 2-Kbit (256 x 8) SMT I²C Serial I²C bus EEPROM - DFN-5 | Qty Unit Price 5,000 $0.075 | 30,000 Ready to Ship! | 12 Weeks | 2538 | Reel | DFN-5 | 2kb | 256 x 8 | 1.7V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 5 | Surface Mount |
STMicroelectronics M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 | Qty Unit Price 1 $0.385 75 $0.375 200 $0.37 400 $0.36 1,250 $0.345 | 23,250 Ready to Ship! | 12 Weeks | 2422 | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24256 Series 256 Kb (32 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.191 | 15,000 Ready to Ship! | 12 Weeks | 2434 | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - WLCSP-8 | Qty Unit Price 2,500 $0.315 | 10,000 Ready to Ship! | 14 Weeks | 2406 | Reel | WLCSP-8 | 256kb | 32 K x 8 | 1.7V to 5.5V | 2.5mA | 1MHz | 5ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
| Qty Unit Price 5,000 $0.18 | 10,000 Ready to Ship! | 10 Weeks | 2450 | Reel | DFN-5 | 256kb | 32 K x 8 | 1.6V to 5.5V | 1mA | 1MHz | 5ms | 200 yr | I2C | 450ns | -40°C to +85°C | 5 | Surface Mount | |
| Qty Unit Price 5,000 $0.18 | 10,000 Ready to Ship! | 10 Weeks | 2243 | Reel | DFN-5 | 256kb | 32 K x 8 | 1.6V to 5.5V | 1mA | 1MHz | 5ms | 200 yr | I2C | 450ns | -40°C to +85°C | 5 | Surface Mount | |
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protecti | Qty Unit Price 5,000 $0.295 | 10,000 Ready to Ship! | 10 Weeks | 2422 | Reel | |||||||||||||
STMicroelectronics M24C02-F Series 2 Kb (256 x 8) 5.5 V Serial I²C bus EEPROMs - SOIC-8 | Qty Unit Price 2,500 $0.0636 5,000 $0.0624 7,500 $0.0618 10,000 $0.0613 12,500 $0.0599 | 10,000 Ready to Ship! | 9 Weeks | 2541 | Reel | SOIC-8 | 2kb | 256 x 8 | 1.6V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount |
| Qty Unit Price 5,000 $0.0928 | 10,000 Ready to Ship! | 12 Weeks | 2441 | Reel | UFDFPN-5 | 8kb | 1K x 8 | 1.7V to 5.5V | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 5 | Surface Mount | ||
STMicroelectronics M24C08 Series 8 Kb (1K x 8) 5.5 V 400 kHz Serial I²C bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.07 5,000 $0.0687 7,500 $0.0679 10,000 $0.0669 | 10,000 Ready to Ship! | 9 Weeks | 2544 | Reel | SOIC-8N | 8kb | 1 K x 8 | 1.7V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.435 | 10,000 Ready to Ship! | 12 Weeks | 2338 | Reel | SOIC-8 | 1Mb | 128 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.58 | 10,000 Ready to Ship! | 10 Weeks | 2413 | Reel | UFDFPN-8 | 1Mb | 128K x 8 | 1.6V to 5.5V | 1MHz | 4ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount | ||
STMicroelectronics 512-Kbit serial IC bus EEPROM with configurable device address and softwarewri | Qty Unit Price 4,000 $0.24 | 8,000 Ready to Ship! | 10 Weeks | 2428 | Reel | TSSOP-8 | 512kb | 64 K x 8 | 1.6V to 5.5V | 1.5mA | 1MHz | 4ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0787 8,000 $0.0763 | 8,000 Ready to Ship! | 9 Weeks | 2339 | Reel | TSSOP-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
| Qty Unit Price 4,000 $0.22 | 8,000 Ready to Ship! | 14 Weeks | 2242 | Reel | TSSOP-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 2mA | 1MHz | 4ms | 200 yr | I2C / Serial | 450ns | -40°C to +105°C | 8 | Surface Mount | |
| Qty Unit Price 4,000 $0.57 | 8,000 Ready to Ship! | 10 Weeks | 2442 | Reel | ||||||||||||||
| Qty Unit Price 4,000 $0.84 | 8,000 Ready to Ship! | 10 Weeks | 2401 | Reel | TSSOP-8 | 2Mb | 256K x 8 | 1.6V to 5.5V | 1MHz | 4ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
Added to Your Shopping Cart