| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
| Qty Unit Price 2,500 $0.955 | 12,500 Ready to Ship! | 10 Weeks | 2449 | Reel | SOIC-16 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 2kB | 16MHz | 13 | I2C | Brown-out Detect/POR/PWM | 1 | 1.71V to 5.5V | -40°C to +85°C | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | ||
| Qty Unit Price 1 $2.54 15 $2.48 30 $2.46 100 $2.41 200 $2.36 | 6,370 Ready to Ship! | 10 Weeks | 2301 | Tray | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 34 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 490 $1.54 | 4,900 Ready to Ship! | 10 Weeks | 2437 | Tray | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 4kB | 24MHz | 34 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 1 $6.42 4 $6.33 15 $6.26 40 $6.20 100 $6.11 | 4,319 Ready to Ship! | 10 Weeks | 2325 | Tray | TQFP-64 | PSoC 4 | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 53 | I2C/SPI/UART/USB | Brown-out Detect/DMA/LVD/POR/PWM | 8 | 1.71V to 5.5V | -40°C to +85°C | 16-chx12-bit | 2-chx7-bit / 2-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 2,500 $1.05 | 2,500 Ready to Ship! | 10 Weeks | 2531 | Reel | ||||||||||||||||||
| Qty Unit Price 480 $0.94 | 1,440 Ready to Ship! | 10 Weeks | 2307 | Tube | SOIC-16 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 2kB | 16MHz | 13 | I2C | Brown-out Detect/POR/PWM | 1 | 1.71V to 5.5V | -40°C to +85°C | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | ||
| Qty Unit Price 1 $6.47 4 $6.38 15 $6.31 40 $6.25 100 $6.16 | 1,362 Ready to Ship! | 10 Weeks | 2425 | Tray | QFN-68 | PSoC 4 | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 57 | I2C/SPI/UART/USB | Brown-out Detect/DMA/LVD/POR/PWM | 8 | 1.71V to 5.5V | -40°C to +85°C | 16-chx12-bit | 2-chx7-bit / 2-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 1 $2.56 15 $2.51 30 $2.48 100 $2.43 200 $2.38 | 1,290 Ready to Ship! | 10 Weeks | 2513 | Tray | TQFP-44 | PSoC 4 | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 36 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 1 $8.19 4 $8.09 15 $7.98 30 $7.93 75 $7.80 | 900 Ready to Ship! | 10 Weeks | 2531 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount | ||
Infineon PSoC 6 Series 512 kB Flash 256 kB RAM 150 MHz 32-Bit Microcontroller - TQFP-100 | Qty Unit Price 90 $4.16 | 900 Ready to Ship! | 13 Weeks | 2507 | Tray | LQFP-100 | ARM Cortex M0+ | Flash | 512kB | 256kB | 100150MHz | 64 | CAN/I2C/QSPI/SPI/UART/USB | 12 | 1.7V to 3.6V | -40°C to +85°C | 16-chx12-bit | Surface Mount | ||||
| Qty Unit Price 1 $7.92 4 $7.82 15 $7.72 30 $7.67 75 $7.55 | 772 Ready to Ship! | 10 Weeks | 2525 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount | ||
Infineon CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | Qty Unit Price 1 $16.10 3 $15.90 10 $15.69 20 $15.57 40 $15.33 | 632 Ready to Ship! | 10 Weeks | 2325 | Tray | LQFP-100 | CY8C56LP | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/LINbus/SPI/UART/USART | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx12-bit | 4-chx8-bit | 1 | Surface Mount |
Infineon CY8C5xx Series 256 kB Flash 64 kB RAM 80 MHz SMT 32-Bit PSoC®5 - TQFP-100 | Qty Unit Price 1 $16.95 3 $16.74 10 $16.52 20 $16.39 40 $16.15 | 525 Ready to Ship! | 10 Weeks | 2425 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 80MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | Surface Mount | |
Infineon CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | Qty Unit Price 1 $15.53 3 $15.34 10 $15.13 20 $15.01 40 $14.79 | 311 Ready to Ship! | 10 Weeks | 2337 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 260 $6.44 | 260 Ready to Ship! | 10 Weeks | 2425 | Tray | QFN-68 | PSoC 4 | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 57 | CAN/I2C/SPI/UART/USB | Brown-out Detect/DMA/LVD/POR/PWM | 8 | 1.71V to 5.5V | -40°C to +85°C | 16-chx12-bit | 2-chx7-bit / 2-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 260 $14.65 | 260 Ready to Ship! | 10 Weeks | 2525 | Tray | QFN-68 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 38 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | Surface Mount | ||
| Qty Unit Price 250 $2.86 | 250 Ready to Ship! | 13 Weeks | 2513 | Tray | ||||||||||||||||||
| Qty Unit Price 168 $6.94 | 168 Ready to Ship! | N/A | 2534 | Tray | PSOC Edge | ARM CortexM 55 | Flash | 128MB | 147 | 1.8V to 4.8V | -20°C to +70°C | 1-chx12-bit | 2-chx12-bit | 3 | Surface Mount | |||||||
| Qty Unit Price 160 $3.03 | 160 Ready to Ship! | 13 Weeks | 2519 | Tray | ||||||||||||||||||
Infineon CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | Qty Unit Price 1 $17.77 3 $17.55 10 $17.31 20 $17.18 40 $16.92 | 146 Ready to Ship! | 10 Weeks | 2425 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | Surface Mount | |
Infineon ARM® Cortex®-M3 PSOC® 5 CY8C56LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8 | Qty Unit Price 1 $17.64 3 $17.43 10 $17.19 20 $17.06 40 $16.80 | 106 Ready to Ship! | 10 Weeks | 2507 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 80MHz | 72 | CAN/I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | Surface Mount | |
Infineon CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | Qty Unit Price 1 $7.58 4 $7.48 15 $7.38 30 $7.33 75 $7.22 | 80 Ready to Ship! | 10 Weeks | 2519 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 128kB | 32kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount | |
Infineon CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - LQFP-100 | Qty Unit Price 1 $7.58 4 $7.48 15 $7.38 30 $7.33 75 $7.22 | 60 Ready to Ship! | 10 Weeks | 2513 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | Brown-out Detect/CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 1-chx8-bit | 1 | Surface Mount | |
Infineon ARM Cortex-M0+ PSoC 4000T IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-QFN (4x4) | Qty Unit Price 1 $4.94 5 $4.86 20 $4.75 50 $4.67 125 $4.54 | 30 Ready to Ship! | 10 Weeks | 2419 | Tray | |||||||||||||||||
Infineon PSoC 6 BLE Series 1 MB Flash 288 KB RAM 100 Mhz 32-Bit Microcontroller - QFN-68 | Qty Unit Price 1 $9.52 15 $8.52 75 $7.92 250 $7.48 1,250 $6.88 | 10 Ready to Ship! | 13 Weeks | 2225 | Cut Tape Available in Mini-Reel | QFN-68 | ARM Cortex M0+ | Flash | 1MB | 288kB | 100MHz | 26 | FIFO/IrDA/I2C/Microwire/SmartCard/SPI/SSP/UART/USART | Brown-out Detect/CapSense/Crypto - AES/DMA/LCD/LVD/POR/Reset | 1.7V to 3.6V | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart