| Détails de la pièce | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
| Qté Prix unitaire 50 $0.60 150 $0.585 250 $0.575 500 $0.565 1 000 $0.55 | 1 600 Prêt à expédier! | 14 Semaines | 2502 | Tube | DIP-6 | 1 | 5000V | 600V | Uni-Directional | 1.21V | 6V | 50mA | 0.5W | Phototriac | 100°C | -40°C to +125°C | Through Hole | ||||
Panasonic Industry APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6 | Qté Prix unitaire 1 $0.81 30 $0.785 100 $0.765 200 $0.75 500 $0.715 | 136 Prêt à expédier! | 14 Semaines | 1402 | Tube | DIP-6 | 1 | 5000V | 600V | Uni-Directional | 1.21V | 6V | 50mA | 500mW | Triac | 100°C | -40°C to +125°C | Through Hole | |||
Panasonic Industry APS2241S Series 20 Mbps 3750 V 6 V Open Drain Output SMT PhotoIC Coupler | Qté Prix unitaire 100 $2.02 200 $2.00 300 $1.98 400 $1.97 | 100 Prêt à expédier! | 14 Semaines | 1712 | Bulk | 1 | 3750V | 6V | 60ps | 5V | 40mW | Open Drain | 105°C | -40°C to +125°C | Surface Mount | ||||||
Panasonic Industry APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6 | Qté Prix unitaire 50 $0.81 150 $0.79 200 $0.785 500 $0.765 750 $0.745 | 0 | 14 Semaines | Box | 1 | 5000V | 600V | 100mA | 500mW | Triac | 100°C | -40°C to +125°C | Through Hole | ||||||||
Panasonic Industry APS1241S Series 20 Mbps 3750 V 6 V Totem Pole Output SMT PhotoIC Coupler | Qté Prix unitaire 100 $2.13 200 $2.11 300 $2.09 400 $2.08 | 0 | 14 Semaines | Bulk | Surface Mount | ||||||||||||||||
Panasonic Industry APS1551S Series 50 Mbps 3750 V 6 V Totem Pole Output SMT PhotoIC Coupler | Qté Prix unitaire 100 $2.79 200 $2.74 | 0 | 14 Semaines | Bulk | 1 | 3750V | 6V | 50Mbps | 30ns | 1.6V | 5V | 40mW | Push Pull | 105°C | -40°C to +125°C | Surface Mount | |||||
Panasonic Industry APS2241S Series 20 Mbps 3750 V 6 V Open Drain Output SMT PhotoIC Coupler | Qté Prix unitaire 100 $2.02 200 $2.00 300 $1.98 400 $1.97 | 0 | 14 Semaines | Bulk | 1 | 3750V | 6V | 60ps | 5V | 40mW | Open Drain | 105°C | -40°C to +125°C | Surface Mount | |||||||
Panasonic Industry APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4 | Qté Prix unitaire 1 000 $0.565 | 0 | 14 Semaines | Reel | 1 | 5000V | 600V | 6V | 100mA | 500mW | Triac | 100°C | Surface Mount | ||||||||
| Qté Prix unitaire 1 $0.635 40 $0.62 125 $0.60 250 $0.59 750 $0.565 | 0 | 14 Semaines | Tube | 1 | 3750V | 600V | 100°C | Surface Mount | |||||||||||||
| Qté Prix unitaire 1 $0.62 40 $0.605 125 $0.59 250 $0.58 750 $0.55 | 0 | 14 Semaines | Tube | SOP-4 | 1 | 3750V | 600V | 100°C | Surface Mount | ||||||||||||
Panasonic Industry APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6 | Qté Prix unitaire 1 $0.80 30 $0.78 100 $0.755 200 $0.74 500 $0.705 | 0 | 14 Semaines | Tube | DIP-6 | 1 | 5000V | 600V | Uni-Directional | 1.21V | 6V | 50mA | 500mW | Triac | 100°C | -40°C to +125°C | Through Hole | ||||
Panasonic Industry APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-4 | Qté Prix unitaire 1 $0.62 40 $0.605 125 $0.59 250 $0.58 750 $0.55 | 0 | 14 Semaines | Tube | DIP-4 | 1 | 5000V | 600V | 100°C | Through Hole | |||||||||||
Panasonic Industry APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - DIP-4 | Qté Prix unitaire 100 $0.59 200 $0.58 400 $0.57 1 500 $0.55 | 0 | 14 Semaines | Tube | DIP-4 | 1 | 5000V | 600V | 100°C | Surface Mount | |||||||||||
| Qté Prix unitaire 1 $0.59 40 $0.575 125 $0.56 250 $0.55 750 $0.525 | 0 | 14 Semaines | Tube | SOP-4 | 1 | 3750V | 600V | 100°C | Surface Mount | ||||||||||||
| Qté Prix unitaire 1 $0.805 30 $0.78 100 $0.76 200 $0.745 500 $0.71 | 0 | 14 Semaines | Tube | DIP-6 | 1 | 5000V | 600V | 100°C | Through Hole | ||||||||||||
| Qté Prix unitaire 1 $0.89 30 $0.865 75 $0.845 200 $0.825 400 $0.79 | 0 | 14 Semaines | Tube | SSOP-4 | 1 | 1500V | 85°C | Surface Mount |
basket.added.to.basket